This non-insulated, female ring tongue terminal is constructed from copper with tin plating for excellent conductivity and corrosion resistance. Designed for 2/0 AWG wire, it features a 9.91mm stud diameter and a 2-inch length, with a 24.03mm depth and 9.91mm diameter. The straight, free-hanging orientation and circular termination facilitate secure connections. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-36923-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.03mm |
| Diameter | 9.91mm |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 9.91mm |
| Termination | Circular |
| Thickness | 0.08inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36923-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.