TE Connectivity 8-36927-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.143inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Solistrand |
| Termination | Circular |
| Thickness | 0.091inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-36927-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.