Crimp splice terminal featuring a straight, insulated design for 10-22 AWG copper wire. Constructed with a copper contact material and tin plating, it offers a DC rated voltage of 600V. The violet PVC insulation has a 7.92mm diameter and provides insulated wire support. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-36965-1 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Diameter | 7.92mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.