TE Connectivity 8-382486-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 84 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8-382486 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-382486-4 to view detailed technical specifications.
No datasheet is available for this part.