TE Connectivity 8-382897-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 80 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 382897 |
| Mounting Style | 40 DEG |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 8-382897-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.