3-position, 1-row, 2mm pitch shrouded header for wire-to-board applications. Features straight, through-hole mounting with brass contacts plated in bright tin. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Housing color is red, and the component is RoHS and ELV compliant.
TE Connectivity 8-440054-7 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Mating Length | 3.35mm |
| Contact Plating | Brass, Tin, Bright |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Diameter | -1.5mm |
| Length | 8mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 33800 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 4.7mm |
| Wire/Cable Gauge | -30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-440054-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.