Right-angle, through-hole modular connector with 68 signal contacts and 4 rows, featuring a 0.05-inch pitch. Contacts are copper alloy with gold plating, and the dielectric is thermoplastic. Operating temperature range is -55°C to 105°C, with a voltage rating of 100V. Housing is black, UL94 V-0 rated, and the component is RoHS and ELV compliant.
TE Connectivity 8-5174682-7 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.142inch |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.3mm |
| Housing Color | Black |
| Length | 53.2mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-5174682-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.