
TE Connectivity 8-520103-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Tab |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-520103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.