Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Loose
TE Connectivity 8-520337-1 technical specifications.
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Ultra-Fast |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-520337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.