Non-insulated ring tongue terminal for 6AWG wire, featuring a copper body and contact material with tin plating. This general-purpose terminal offers a 5mm stud diameter and a 30mm length, with a 10.31mm depth. Designed for free-hanging mounting, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-52197-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.