Insulated ring tongue terminal for 6AWG wire, featuring a copper contact with tin plating. This blue, vinyl-insulated component offers insulated wire support and a 5mm stud diameter. Rated for 600V AC, it measures 43.66mm in length with a 1.14mm tongue thickness. The terminal is RoHS compliant and designed for free-hanging, loose piece mounting.
TE Connectivity 8-52265-5 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.07mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.719inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.045inch |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52265-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.