
RF coaxial connector, BNC plug type, featuring a straight, male configuration with a 50 Ohm impedance. Constructed with a brass body and center contact, both plated in gold for optimal conductivity, and a nickel-plated brass body. Operates up to 4 GHz with a maximum voltage rating of 500V and a low insertion loss of 0.2dB. Designed for cable mounting with a crimp termination and a polyethylene dielectric, suitable for temperatures from -55°C to 85°C.
TE Connectivity 8-5227079-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Length | 27.69mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-5227079-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
