Spring spade terminal for 16-22AWG wire, featuring a red vinyl insulated housing and a tin-plated phosphor bronze contact. This free-hanging terminal offers insulated wire support, a 600V AC voltage rating, and a 4.17mm stud diameter compatible with M4 studs. The component measures 25.17mm in length with a 0.991-inch overall length and 0.14-inch insulation diameter. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-52454-1 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52454-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.