
Spring spade terminal for 10-12 AWG wire, featuring brass contact material with tin plating. This insulated terminal, with a vinyl insulation material and yellow color, offers a 600V AC voltage rating and a free-hanging mount. It supports insulated wire and has a stud diameter of 4.17mm (M4), with a total length of 26.72mm. The terminal is RoHS compliant.
TE Connectivity 8-52962-2 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.052inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52962-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.