Spring spade terminal for 16-22AWG wire, featuring a 2.84mm stud diameter (M2.5) and 0.79mm tongue thickness. Constructed with phosphor bronze contact material and tin plating, this non-insulated, free-hanging terminal offers a 14.63mm length. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-53175-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.63mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-53175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.