
Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with tin-lead plating. This insulated terminal has a 3.18mm insulation diameter, constructed from PVDF, and a total length of 17.07mm. It offers insulated wire support and a circular termination with a 3.68mm stud diameter (M3.5). The tongue thickness is 0.79mm, and it is designed for free-hanging mounting.
TE Connectivity 8-53406-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 17.07mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-53406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
