
Ring tongue terminal for 16-22AWG wire. Features copper body with tin plating and copper contacts with tin-lead plating. Insulated with PVDF for a maximum insulation diameter of 3.18mm. Offers a stud size of M3.5 with a 3.68mm stud diameter and 19.86mm length. Crimp termination with insulated wire support.
TE Connectivity 8-53407-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 6.35mm |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-53407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
