PIDG Ring Tongue Terminal, designed for 10-12 AWG wire, features a copper contact with tin-lead plating. This insulated terminal offers a 5mm stud diameter and a 27.5mm overall length, with a 22.69mm tongue length. The yellow polyvinylidene insulation supports wires and has a 0.23-inch diameter. Termination is via crimp, and it is supplied as a loose piece in a 100-piece package.
TE Connectivity 8-53425-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.23inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-53425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.