
Heavy-duty, insulated ring tongue terminal designed for 18-22 AWG wire. Features a copper body with tin plating for reliable conductivity. The polyolefin insulation is red, and the terminal offers a straight orientation with a circular termination. Includes insulated wire support and is sealable.
TE Connectivity 8-55847-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.032inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55847-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.