Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. The polyolefin insulation is blue, with a 4.82mm insulation diameter, and provides insulated wire support. This loose piece terminal offers a straight orientation and is sealable with a stud diameter of M4.
TE Connectivity 8-55851-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.82mm |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 1.2155inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55851-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.