Heavy-duty, insulated ring tongue terminal designed for 8AWG wire. Features a copper contact with tin plating for reliable conductivity. The polyolefin insulation, with a 7.87mm diameter, provides robust protection. This loose piece terminal offers a 6.35mm stud diameter (M6) and a 1.737-inch length, suitable for free-hanging mounting and sealable applications.
TE Connectivity 8-55863-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.87mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.73706inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.045inch |
| Tongue Thickness | 0.047inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55863-5 to view detailed technical specifications.
No datasheet is available for this part.