
Heavy-duty spring spade terminal for 14-16 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal offers insulated wire support with a blue polyolefin insulation material, accommodating a maximum insulation diameter of 4.83mm. The component is RoHS compliant and sealable, with a tin-plated copper contact for reliable connections.
TE Connectivity 8-55870-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.2556inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55870-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.