
Quick disconnect terminal featuring a copper body with tin plating, designed for 14-16AWG wire. This male terminal offers a 6.35mm mating tab width and a 40.64mm overall length. It is insulated with polyolefin, supporting an insulation diameter of 0.19 inches, and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and ELV compliant, with a tin-plated copper contact.
TE Connectivity 8-55888-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.19inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.6inch |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55888-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.