
Female quick disconnect terminal for 18-22AWG wire, featuring a brass body with tin plating. This insulated terminal offers a straight, free-hanging orientation and a 0.11-inch mating tab width. Constructed with a clear nylon insulation, it has a 2.54mm insulation diameter and a 300V AC voltage rating. The component is RoHS compliant and meets UL94 V-2 flammability standards.
TE Connectivity 8-60894-1 technical specifications.
| Color | Clear, Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-60894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
