
Female quick disconnect terminal for 18-22 AWG wire, featuring a brass body with tin plating. This straight, free-hanging receptacle offers a 300V AC voltage rating and a 0.11-inch mating tab width. The nylon insulation is clear, providing insulated wire support and a 2.54mm insulation diameter. UL94 V-2 flammability rating and RoHS compliance are confirmed.
TE Connectivity 8-61048-1 technical specifications.
| Color | Clear, Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-61048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.