TE Connectivity 8-61765-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Thickness | 810um |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-61765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.