Female receptacle terminal for 14-16 AWG wire, featuring a brass contact with tin plating. This insulated terminal, with a blue nylon insulation and 4.32mm insulation diameter, offers a 300V AC voltage rating. It supports insulated wire and has a mating tab width of 0.11 inches. Supplied loose piece in a 100-piece package, this component is RoHS compliant.
TE Connectivity 8-640929-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-640929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.