
TE Connectivity 8-6437275-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 30 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-6437275-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.