TE Connectivity 8-6609089-1 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Inductance | 2.1mH |
| Leakage Current | 100uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Bulkhead |
| Series | WG |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-6609089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.