
Female quick disconnect terminal for 14-16 AWG wire. Features brass body and contact with tin plating. Non-mating end insulated with blue PVC, accommodating a 4.19mm insulation diameter. Terminal length is 0.864 inches with a 0.25 inch tab width and 0.032 inch tab thickness. RoHS compliant.
TE Connectivity 8-696302-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.19mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.864inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.301inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-696302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
