TE Connectivity 8-696369-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.911inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-696369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.