
Wire-to-wire receptacle connector, featuring 6 positions and 6 contacts for signal applications. This straight, free-hanging connector utilizes female socket contacts with a 5mm pitch and 0.197-inch row spacing. Constructed with PBT insulation, it operates within a -40°C to 248°C temperature range and offers IP67 sealing. Termination is via crimp, with a mating tab width of 0.11 inches.
TE Connectivity 8-968970-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 0.63inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
