
Automotive signal connector, wire-to-wire system, featuring a 6-position, 6-contact female receptacle with a straight orientation. This grey, PBT insulated connector operates within a -40°C to 248°C temperature range and has a 28V voltage rating. Designed for crimp termination, it offers IP67 sealing and a 5mm pitch.
TE Connectivity 8-968970-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 0.63inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 28V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968970-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.