
12-position, 3-row wire-to-wire connector with a 5mm pitch, designed for signal applications. Features a straight, female, grey PBT housing with a 2.8mm mating tab width and crimp termination. Rated IP67, this connector operates between -40°C and 248°C and is RoHS compliant.
TE Connectivity 8-968972-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP 2.8 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-968972-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
