TE Connectivity 8020883001 technical specifications.
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 19 |
| Series | ACW |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8020883001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.