TE Connectivity 803751-000 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 21.4mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 11 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 803751-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.