TE Connectivity 8058-1G30 technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8058 |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8058-1G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.