TE Connectivity 8058-1G55 technical specifications.
| Type | Transistor Socket |
| Gender | SKT |
| Number of Contacts | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8058-1G55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.