
TE Connectivity 8059-2G2 technical specifications.
| Package/Case | TO-5 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 8059 |
| Terminal Material | Copper |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8059-2G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.