TE Connectivity 8059-2G5 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | TO-5 |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.31mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8059-2G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.