TE Connectivity 806089-000 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, Green |
| Length | 158.8mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Series | Thermofit 202C6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806089-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.