
TE Connectivity 806235-000 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| Length | 5.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 202C6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806235-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
