The Thermofit 202C6 is a molded component made from polyolefin material, with a black color. It operates within a temperature range of -20°C to 60°C. Available in bulk packaging with a package quantity of 5 units.
TE Connectivity 806249-000 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Thermofit 202C6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806249-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.