TE Connectivity 806438-000 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202D9 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806438-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
