TE Connectivity 806443N001 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Package Quantity | 5 |
| Series | Thermofit 202D2, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806443N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.