
TE Connectivity 806696-000 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | Thermofit 202A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 806696-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.