
8-position dual-row DIP socket with 2.54mm terminal pitch and straight, solder termination. Features gold-plated copper contacts for reliable mating, a polyester insulator with UL94 V-0 flammability rating, and operates across a -55°C to 105°C temperature range. This through-hole mount component offers a 3A current rating and is RoHS compliant.
TE Connectivity 808-AG10D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 808-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
