
TE Connectivity 8080-1G16 technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Depth | 18.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8080-1G16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
