TE Connectivity 8080-1G2 technical specifications.
| Package/Case | TO-3 |
| Contact Finish - Mating | SILVER |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8080-1G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.