
TE Connectivity 8080-1G35 technical specifications.
| Package/Case | TO-3 |
| Contact Finish - Mating | Tin-Lead |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8080-1G35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
